Free Hanging, Panel Mount
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Fastening Type | Cable Termination | Wire Type | Wire Gauge | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,614 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | Gray | |||
1,167 In Stock | 1 : ¥90.31000 Tray | Tray | Active | Receptacle | Female Socket | 50 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG, Stranded or Solid | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | Gray | |||
375 In Stock | 1 : ¥24.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Locking Ramp | Crimp | Discrete | 22 AWG | - | Gold | 11.8µin (0.30µm) | Black | |||
518 In Stock | 1 : ¥56.81000 Bulk | Bulk | Active | Receptacle | Female Socket | 26 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Free Hanging (In-Line) | - | IDC | Ribbon Cable | 26-28 AWG | Closed End, Polarizing Key, Strain Relief | Gold | 30.0µin (0.76µm) | Gray | |||
670 In Stock | 1 : ¥171.01000 Bulk | Bulk | Active | Receptacle | Female Socket | 100 | 0.050" (1.27mm) | 2 | - | Free Hanging (In-Line) | Latch Lock/Eject Hooks | IDC | Ribbon Cable | 30 AWG | Feed Through | Gold | Flash | Black | |||
338 In Stock | 1 : ¥193.09000 Bulk | Bulk | Active | Socket | Outer Shroud Contact | 100 | 0.050" (1.27mm) | 2 | - | Free Hanging (In-Line) | Latch Lock/Eject Hooks | IDC | Ribbon Cable | 28 AWG | Closed End | Gold | Flash | Black | |||
37 In Stock 165 Factory | 1 : ¥72.82000 Tube | Tube | Active | Receptacle | Female Socket | 34 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Push-Pull | IDC | Ribbon Cable | 28 AWG | Feed Through, Polarizing Key | Gold | 30.0µin (0.76µm) | Black |