FPGAs (Field Programmable Gate Array)

Results: 36
Number of LABs/CLBs
17644889614722816
Number of Logic Elements/Cells
1584403280641324825344
Total RAM Bits
55296294912368640589824
Number of I/O
108195311372
Number of Gates
500002000004000007000001400000
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP256-LBGA400-BGA484-BBGA
Supplier Device Package
144-TQFP (20x20)256-FTBGA (17x17)400-FBGA (21x21)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
36Results
Applied FiltersRemove All

Showing
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-TQFP
XC3S50AN-4TQG144C
IC FPGA 108 I/O 144TQFP
AMD
8,835
In Stock
1 : ¥266.17000
Tray
Tray
Obsolete
Not Verified
176
1584
55296
108
50000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
144-TQFP
XC3S50AN-4TQG144I
IC FPGA 108 I/O 144TQFP
AMD
1,997
In Stock
1 : ¥306.04000
Tray
Tray
Obsolete
Not Verified
176
1584
55296
108
50000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
144-TQFP
XC3S50AN-5TQG144C
IC FPGA 108 I/O 144TQFP
AMD
152
In Stock
1 : ¥319.31000
Tray
Tray
Obsolete
Not Verified
176
1584
55296
108
50000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP
144-TQFP (20x20)
PK053-256
XC3S200AN-4FTG256C
IC FPGA 195 I/O 256FTBGA
AMD
4,351
In Stock
1 : ¥469.69000
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S200AN-4FTG256I
IC FPGA 195 I/O 256FTBGA
AMD
6,136
In Stock
1 : ¥540.34000
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S200AN-5FTG256C
IC FPGA 195 I/O 256FTBGA
AMD
349
In Stock
1 : ¥609.74000
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S400AN-4FTG256I
IC FPGA 195 I/O 256FTBGA
AMD
3,673
In Stock
1 : ¥694.46000
Tray
Tray
Obsolete
Not Verified
896
8064
368640
195
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK083-400
XC3S400AN-4FGG400C
IC FPGA 311 I/O 400FBGA
AMD
3,226
In Stock
1 : ¥806.28000
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
400-BGA
400-FBGA (21x21)
484-BBGA
XC3S700AN-4FGG484C
IC FPGA 372 I/O 484FBGA
AMD
709
In Stock
1 : ¥1,105.16000
Tray
Tray
Obsolete
Not Verified
1472
13248
368640
372
700000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC3S700AN-4FGG484I
IC FPGA 372 I/O 484FBGA
AMD
93
In Stock
1 : ¥1,264.56000
Tray
Tray
Obsolete
Not Verified
1472
13248
368640
372
700000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC3S700AN-5FGG484C
IC FPGA 372 I/O 484FBGA
AMD
60
In Stock
1 : ¥1,370.40000
Tray
Tray
Obsolete
Not Verified
1472
13248
368640
372
700000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
PK053-256
XC3S400AN-4FTG256C
IC FPGA 195 I/O 256FTBGA
AMD
5
In Stock
1 : ¥520.34000
Tray
Tray
Obsolete
Not Verified
896
8064
368640
195
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S400AN-5FTG256C
IC FPGA 195 I/O 256FTBGA
AMD
23
In Stock
1 : ¥724.22000
Tray
Tray
Obsolete
Not Verified
896
8064
368640
195
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
144-TQFP
XC3S50AN-4TQ144I
IC FPGA 108 I/O 144TQFP
AMD
0
In Stock
30 : ¥131.92333
Tray
Tray
Obsolete
Not Verified
176
1584
55296
108
50000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
PK053-256
XC3S200AN-4FT256C
IC FPGA 195 I/O 256FTBGA
AMD
0
In Stock
90 : ¥613.76500
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S200AN-4FT256I
IC FPGA 195 I/O 256FTBGA
AMD
0
In Stock
90 : ¥705.71478
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S200AN-5FT256C
IC FPGA 195 I/O 256FTBGA
AMD
0
In Stock
90 : ¥736.17322
Tray
Tray
Obsolete
Not Verified
448
4032
294912
195
200000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK053-256
XC3S400AN-4FT256I
IC FPGA 195 I/O 256FTBGA
AMD
0
In Stock
4 : ¥809.73250
Tray
Tray
Obsolete
Not Verified
896
8064
368640
195
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FTBGA (17x17)
PK083-400
XC3S400AN-4FGG400I
IC FPGA 311 I/O 400FBGA
AMD
0
In Stock
60 : ¥927.54367
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
400-BGA
400-FBGA (21x21)
PK083-400
XC3S400AN-5FGG400C
IC FPGA 311 I/O 400FBGA
AMD
0
In Stock
60 : ¥967.77183
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
400-BGA
400-FBGA (21x21)
PK083-400
XC3S400AN-4FG400C
IC FPGA 311 I/O 400FBGA
AMD
0
In Stock
60 : ¥974.09333
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
400-BGA
400-FBGA (21x21)
PK083-400
XC3S400AN-4FG400I
IC FPGA 311 I/O 400FBGA
AMD
0
In Stock
60 : ¥1,120.06367
Tray
Tray
Obsolete
Not Verified
896
8064
368640
311
400000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
400-BGA
400-FBGA (21x21)
484-BBGA
XC3S700AN-4FG484C
IC FPGA 372 I/O 484FBGA
AMD
0
In Stock
60 : ¥1,334.09317
Tray
Tray
Obsolete
Not Verified
1472
13248
368640
372
700000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC3S700AN-4FG484I
IC FPGA 372 I/O 484FBGA
AMD
0
In Stock
60 : ¥1,536.87533
Tray
Tray
Obsolete
Not Verified
1472
13248
368640
372
700000
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-BBGA
484-FBGA (23x23)
484-BBGA
XC3S1400AN-4FGG484C
IC FPGA 372 I/O 484FBGA
AMD
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
2816
25344
589824
372
1400000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
484-BBGA
484-FBGA (23x23)
Showing
of 36

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.