FPGAs (Field Programmable Gate Array)

Results: 2
Series
Spartan®-3Spartan®-6 LX
Product Status
ActiveObsolete
Number of LABs/CLBs
51205831
Number of Logic Elements/Cells
4608074637
Total RAM Bits
7372803170304
Number of I/O
328333
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
456-BBGA484-FBGA, CSPBGA
Supplier Device Package
456-FBGA (23x23)484-CSPBGA (19x19)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
484-CSPBGA
XC6SLX75-3CSG484I
IC FPGA 328 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥1,933.93976
Tray
Tray
Active
Not Verified
5831
74637
3170304
328
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
456-FBGA
XC3S2000-4FGG456C
IC FPGA 333 I/O 456FBGA
AMD
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
5120
46080
737280
333
2000000
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
456-BBGA
456-FBGA (23x23)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.