FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,755 In Stock | 1 : ¥580.35000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
279 In Stock | 1 : ¥714.91000 Tray | Tray | Active | Not Verified | 4075 | 52160 | 2764800 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥1,249.68000 Tray | Tray | Active | Not Verified | 6000 | 76800 | 4331520 | 400 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FPBGA (27x27) | |||
0 In Stock Check Lead Time | 1 : ¥1,091.90000 Tray | Tray | Active | Not Verified | 6000 | 76800 | 4331520 | 400 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FPBGA (27x27) |