FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
551 In Stock | 1 : ¥77.01000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 130 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
1,101 In Stock | 1 : ¥91.47000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 112 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 153-VFBGA | 153-MBGA (8x8) | |||
4,316 In Stock | 1 : ¥178.81000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
271 In Stock | 1 : ¥192.81000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 178 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
689 In Stock | 1 : ¥421.00000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA | 484-UBGA (19x19) | |||
182 In Stock | 1 : ¥187.71000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 246 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA | 324-UBGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥180.23000 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 335 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 400-LFBGA | 400-CABGA (17x17) | |||
0 In Stock Check Lead Time | 40 : ¥1,218.96825 Tray | Tray | Active | Not Verified | 31000 | 85000 | 5959680 | 216 | - | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) |