FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220 In Stock | 1 : ¥189.24000 Tray | Tray | Active | Not Verified | 300 | 3840 | 221184 | 102 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
303 In Stock | 1 : ¥468.37000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 232 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
743 In Stock | 1 : ¥872.37000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 218 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
49 In Stock | 1 : ¥1,425.65000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 296 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
1,417 In Stock | 1 : ¥1,701.94000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 210 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
409 In Stock | 1 : ¥1,793.02000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
131 In Stock | 1 : ¥2,818.15000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA, FCBGA | 484-FCBGA (23x23) | |||
108 In Stock | 1 : ¥2,939.72000 Tray | Tray | Active | Not Verified | 5125 | 65600 | 4976640 | 300 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
30 In Stock | 1 : ¥1,683.01000 Tray | Tray | Active | Not Verified | 5900 | 75520 | 3870720 | 300 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
60 In Stock | 1 : ¥45,439.00000 Bulk | Bulk | Active | Not Verified | 41460 | 725550 | 38912000 | 520 | 0.922V ~ 0.979V | Surface Mount | -40°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) |