FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
565 In Stock | 1 : ¥199.42000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
345 In Stock | 1 : ¥238.03000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
1,046 In Stock | 1 : ¥365.98000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
404 In Stock | 1 : ¥372.40000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSGA (13x13) | |||
8,924 In Stock | 1 : ¥389.06000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSGA (15x15) | |||
895 In Stock | 1 : ¥443.34000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSGA (13x13) | |||
59 In Stock | 1 : ¥252.29000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 196-LBGA, CSPBGA | 196-CSBGA (15x15) | |||
0 In Stock Check Lead Time | 1 : ¥206.49000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 368640 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 196-TFBGA, CSBGA | 196-CSPBGA (8x8) | |||
0 In Stock Check Lead Time | 1 : ¥156.31000 Tray | Tray | Active | Not Verified | - | 6000 | 184320 | 100 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) |