FPGAs (Field Programmable Gate Array)

Results: 13
Manufacturer
Efinix, Inc.Intel
Series
Cyclone® V ECyclone® V GXTrion®
Number of LABs/CLBs
184802908056480113560
Number of Logic Elements/Cells
4900077000112128149500301000
Total RAM Bits
346419250012165536768788070414251008
Number of I/O
128176224240256336
Voltage - Supply
1.07V ~ 1.13V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
256-LBGA324-LFBGA484-BGA484-FBGA484-LFBGA672-BGA
Supplier Device Package
256-FBGA (17x17)324-UBGA (15x15)484-FBGA (18x18)484-FBGA (23x23)484-UBGA (19x19)672-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
5CEBA4F17C8N
IC FPGA 128 I/O 256FBGA
Intel
640
In Stock
1 : ¥535.28000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
484-FBGA
5CEFA4U19C8N
IC FPGA 224 I/O 484UBGA
Intel
115
In Stock
1 : ¥758.56000
Tray
Tray
Active
Not Verified
18480
49000
3464192
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
256-BGA
5CEBA4F17I7N
IC FPGA 128 I/O 256FBGA
Intel
800
In Stock
1 : ¥831.50000
Tray
Tray
Active
Not Verified
18480
49000
3464192
128
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
324-FBGA Pkg
5CEBA4U15I7N
IC FPGA 176 I/O 324UBGA
Intel
238
In Stock
1 : ¥954.01000
Tray
Tray
Active
Not Verified
18480
49000
3464192
176
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
324-LFBGA
324-UBGA (15x15)
484-FBGA
5CEBA5F23C8N
IC FPGA 240 I/O 484FBGA
Intel
120
In Stock
1 : ¥987.84000
Tray
Tray
Active
Not Verified
29080
77000
5001216
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CGXFC5C6U19I7N
IC FPGA 224 I/O 484UBGA
Intel
33
In Stock
1 : ¥2,166.28000
Tray
Tray
Active
Not Verified
29080
77000
5001216
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-FBGA
5CEFA7F23I7N
IC FPGA 240 I/O 484FBGA
Intel
175
In Stock
1 : ¥3,007.65000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA9F23I7N
IC FPGA 224 I/O 484FBGA
Intel
74
In Stock
1 : ¥3,837.79000
Tray
Tray
Active
Not Verified
113560
301000
14251008
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
DS-672BGA05-2_0
5CEFA9F27I7N
IC FPGA 336 I/O 672FBGA
Intel
39
In Stock
1 : ¥4,076.82000
Tray
Tray
Active
Not Verified
113560
301000
14251008
336
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
672-BGA
672-FBGA (27x27)
484-FBGA
T120F484C4
IC FPGA 256 I/O 484FBGA
Efinix, Inc.
1,599
In Stock
1 : ¥276.29000
Tray
Tray
Active
Not Verified
-
112128
5536768
256
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-LFBGA
484-FBGA (18x18)
484-FBGA
5CEBA9F23C7N
IC FPGA 224 I/O 484FBGA
Intel
11
In Stock
1 : ¥2,942.27000
Tray
Tray
Active
Not Verified
113560
301000
14251008
224
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEBA5F23C7N
IC FPGA 240 I/O 484FBGA
Intel
0
In Stock
Check Lead Time
1 : ¥1,192.56000
Tray
Tray
Active
Not Verified
29080
77000
5001216
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CGXFC5C7F23C8N
IC FPGA 240 I/O 484FBGA
Intel
0
In Stock
Check Lead Time
1 : ¥1,380.26000
Tray
Tray
Active
Not Verified
29080
77000
5001216
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 13

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.