5CEFA2F23C8N

DigiKey Part Number
544-3228-ND
Manufacturer
Manufacturer Product Number
5CEFA2F23C8N
Description
IC FPGA 224 I/O 484FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 2002944 25000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
9434
Number of Logic Elements/Cells
25000
Total RAM Bits
2002944
Number of I/O
224
Voltage - Supply
1.07V ~ 1.13V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥473.05000¥473.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.