FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥1,793.02000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 285 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
49 In Stock | 1 : ¥314.35000 Tray | Tray | Active | Not Verified | 1000 | 12800 | 737280 | 106 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 238-LFBGA, CSPBGA | 238-CSBGA (10x10) | |||
4 In Stock | 1 : ¥2,199.69000 Tray | Tray | Active | Not Verified | 7925 | 101440 | 4976640 | 300 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
1 In Stock | 1 : ¥26,502.54000 Tray | Tray | Active | Not Verified | 25475 | 326080 | 16404480 | 500 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 900-BBGA, FCBGA | 900-FCBGA (31x31) | |||
0 In Stock Check Lead Time | 1 : ¥34,275.93000 Bulk | Bulk | Active | Not Verified | 41460 | 725550 | 38912000 | 520 | 0.922V ~ 0.979V | Surface Mount | -40°C ~ 100°C (TJ) | 1156-BBGA, FCBGA | 1156-FCBGA (35x35) |