FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,033 In Stock | 1 : ¥56.45000 Cut Tape (CT) 1,000 : ¥42.33623 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 125 | 2000 | 110592 | 27 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 36-UFBGA, WLCSP | 36-VBGA (3.47x3.4) | |||
654 In Stock | 1 : ¥227.58000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 150 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) | |||
1,215 In Stock | 1 : ¥598.06000 Tray | Tray | Active | Not Verified | 18480 | 49000 | 3464192 | 224 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
60 In Stock | 1 : ¥2,273.13000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 224 | 1.07V ~ 1.13V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
46 In Stock | 1 : ¥5,548.84000 Tray | Tray | Active | Not Verified | 7155 | 114480 | 3981312 | 528 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
9 In Stock | 1 : ¥709.57000 Tray | Tray | Active | Not Verified | 9434 | 25000 | 2002944 | 224 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
73 In Stock | 1 : ¥291.86000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 179 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 36 : ¥9,291.52750 Tray | Tray | Active | Not Verified | 1805 | 42959 | 3517440 | 364 | 0.87V ~ 0.93V | Surface Mount | -40°C ~ 100°C (TJ) | 780-BBGA, FCBGA | 780-FBGA (29x29) |