FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,511 In Stock | 1 : ¥83.31000 Cut Tape (CT) 1,000 : ¥69.62183 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 660 | 5280 | 1171456 | 21 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 30-UFBGA, WLCSP | 30-WLCSP (2.54x2.12) | |||
1,243 In Stock | 1 : ¥119.01000 Tray | Tray | Active | Not Verified | 1484 | 5936 | 184320 | 37 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 81-VFBGA | 81-CSFBGA (4.5x4.5) | |||
511 In Stock | 1 : ¥132.61000 Tray | Tray | Active | Not Verified | 1484 | 5936 | 184320 | 37 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 80-VFBGA | 80-CTFBGA (6.5x6.5) | |||
827 In Stock | 1 : ¥244.40000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 142 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
580 In Stock | 1 : ¥223.57000 Tray | Tray | Active | Not Verified | 540 | 4320 | 94208 | 274 | 2.375V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 332-FBGA | 332-CABGA (17x17) | |||
689 In Stock | 1 : ¥252.05000 Tray | Tray | Active | Not Verified | 1175 | 9400 | 442368 | 206 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-CABGA (14x14) | |||
257 In Stock | 1 : ¥189.57000 Tray | Tray | Active | Not Verified | 858 | 6864 | 245760 | 206 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-VFBGA, CSPBGA | 256-CSFBGA (9x9) |