FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49 In Stock | 1 : ¥1,597.71000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 331 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
27 In Stock | 1 : ¥3,000.44000 Tray | Tray | Active | Not Verified | - | 192000 | 13619200 | 284 | 0.97V ~ 1.08V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BFBGA | 484-FPBGA (19x19) |