FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,750 In Stock | 1 : ¥129.47000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 91 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
94 In Stock | 1 : ¥637.16000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 178 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
42 In Stock | 1 : ¥3,631.77000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 336 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
324 In Stock | 1 : ¥135.54000 Tray | Tray | Active | Not Verified | 645 | 10320 | 423936 | 176 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LFBGA | 256-UBGA (14x14) |