FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
172 In Stock | 1 : ¥144.34000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 178 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
368 In Stock | 1 : ¥284.78000 Tray | Tray | Active | Not Verified | 321 | 5136 | 423936 | 106 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 164-TFBGA | 164-MBGA (8x8) | |||
74 In Stock | 1 : ¥3,837.62000 Tray | Tray | Active | Not Verified | 113560 | 301000 | 14251008 | 224 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
30 In Stock | 1 : ¥352.70000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 178 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |