FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161 In Stock | 1 : ¥477.51000 Tray | Tray | Active | Not Verified | 1000 | 16000 | 562176 | 130 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 125°C (TJ) | 169-LFBGA | 169-UBGA (11x11) | |||
72 In Stock | 1 : ¥3,699.26000 Tray | Tray | Active | Not Verified | 7155 | 114480 | 3981312 | 528 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
23 In Stock | 1 : ¥4,062.95000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 480 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 896-BGA | 896-FBGA (31x31) |