FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
303 In Stock | 1 : ¥468.37000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 232 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
191 In Stock | 1 : ¥623.53000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 186 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
110 In Stock | 1 : ¥965.23000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 250 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
199 In Stock | 1 : ¥1,103.40000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 218 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 324-LFBGA, CSPBGA | 324-CSPBGA (15x15) | |||
49 In Stock | 1 : ¥2,791.33000 Tray | Tray | Active | Not Verified | 11519 | 147443 | 4939776 | 338 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
61 In Stock | 1 : ¥407.45000 Tray | Tray | Active | Not Verified | 1139 | 14579 | 589824 | 160 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 225-LFBGA, CSPBGA | 225-CSPBGA (13x13) | |||
0 In Stock Check Lead Time | 1 : ¥561.76000 Tray | Tray | Active | Not Verified | 1879 | 24051 | 958464 | 186 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FTBGA (17x17) | |||
1 In Stock | 1 : ¥26,502.54000 Tray | Tray | Active | Not Verified | 25475 | 326080 | 16404480 | 500 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 900-BBGA, FCBGA | 900-FCBGA (31x31) | |||
0 In Stock Check Lead Time | 84 : ¥1,696.96655 Tray | Tray | Active | Not Verified | 5831 | 74637 | 3170304 | 328 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥1,867.73060 Tray | Tray | Active | Not Verified | 5831 | 74637 | 3170304 | 328 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 84 : ¥3,340.56952 Tray | Tray | Active | Not Verified | 11519 | 147443 | 4939776 | 338 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-FBGA, CSPBGA | 484-CSPBGA (19x19) | |||
0 In Stock Check Lead Time | 60 : ¥3,340.56950 Tray | Tray | Active | Not Verified | 11519 | 147443 | 4939776 | 338 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) |