FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,044 In Stock | 1 : ¥263.21000 Tray | Tray | Active | Not Verified | 715 | 9152 | 589824 | 102 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
49 In Stock | 1 : ¥1,038.42000 Tray | Tray | Active | Not Verified | 3411 | 43661 | 2138112 | 316 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
7 In Stock | 1 : ¥3,967.52000 Tray | Tray | Active | Not Verified | 11519 | 147443 | 4939776 | 498 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
1 In Stock | 1 : ¥2,884.46000 Tray | Tray | Active | Not Verified | 16825 | 215360 | 13455360 | 400 | 0.95V ~ 1.05V | Surface Mount | 0°C ~ 85°C (TJ) | 676-BBGA, FCBGA | 676-FCBGA (27x27) | |||
0 In Stock Check Lead Time | 40 : ¥1,867.73050 Tray | Tray | Active | Not Verified | 5831 | 74637 | 3170304 | 408 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 676-BGA | 676-FBGA (27x27) |