FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,135 In Stock | 1 : ¥82.72000 Tray | Tray | Active | Not Verified | 125 | 2000 | 110592 | 101 | 2.85V ~ 3.465V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
360 In Stock | 1 : ¥106.01000 Tray | Tray | Active | Not Verified | 392 | 6272 | 276480 | 88 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
193 In Stock | 1 : ¥384.88000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 79 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
1 In Stock | 1 : ¥26,502.54000 Tray | Tray | Active | Not Verified | 25475 | 326080 | 16404480 | 500 | 0.97V ~ 1.03V | Surface Mount | -40°C ~ 100°C (TJ) | 900-BBGA, FCBGA | 900-FCBGA (31x31) |