FPGAs (Field Programmable Gate Array)

Results: 11
Series
Cyclone® IIICyclone® IV ECyclone® V ECyclone® V GXMAX® 10
Number of LABs/CLBs
2503925006451000139518031886856480113560
Number of Logic Elements/Cells
4000627280001032016000223202884850000149500301000
Total RAM Bits
1935362764803870724239365621766082562862080788070414251008
Number of I/O
7991106130178179224240532
Voltage - Supply
1.07V ~ 1.13V1.15V ~ 1.25V2.85V ~ 3.465V
Operating Temperature
-40°C ~ 100°C (TJ)-40°C ~ 125°C (TJ)0°C ~ 85°C (TJ)
Package / Case
144-LQFP Exposed Pad164-TFBGA169-LFBGA256-LBGA484-BGA780-BGA
Supplier Device Package
144-EQFP (20x20)164-MBGA (8x8)169-UBGA (11x11)256-FBGA (17x17)484-FBGA (23x23)780-FBGA (29x29)
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
256-BGA
10M04DCF256C8G
IC FPGA 178 I/O 256FBGA
Intel
172
In Stock
1 : ¥139.40000
Tray
Tray
Active
Not Verified
250
4000
193536
178
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
256-BGA
EP4CE6F17C8N
IC FPGA 179 I/O 256FBGA
Intel
1,015
In Stock
1 : ¥161.82000
Tray
Tray
Active
Not Verified
392
6272
276480
179
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
256-LBGA
256-FBGA (17x17)
169-UBGA
10M16SCU169A7G
IC FPGA 130 I/O 169UBGA
Intel
161
In Stock
1 : ¥477.51000
Tray
Tray
Active
Not Verified
1000
16000
562176
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 125°C (TJ)
169-LFBGA
169-UBGA (11x11)
144-EQFP
EP4CE22E22C7N
IC FPGA 79 I/O 144EQFP
Intel
123
In Stock
1 : ¥481.09000
Tray
Tray
Active
Not Verified
1395
22320
608256
79
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
484-FBGA
5CGXBC4C6F23C7N
IC FPGA 240 I/O 484FBGA
Intel
61
In Stock
1 : ¥1,271.95000
Tray
Tray
Active
Not Verified
18868
50000
2862080
240
1.07V ~ 1.13V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA7F23I7N
IC FPGA 240 I/O 484FBGA
Intel
175
In Stock
1 : ¥3,007.65000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-FBGA
5CEFA9F23I7N
IC FPGA 224 I/O 484FBGA
Intel
74
In Stock
1 : ¥3,837.79000
Tray
Tray
Active
Not Verified
113560
301000
14251008
224
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
144-EQFP
EP4CE6E22I7N
IC FPGA 91 I/O 144EQFP
Intel
585
In Stock
1 : ¥194.24000
Tray
Tray
Active
Not Verified
392
6272
276480
91
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
164-MBGA
EP3C10M164C8N
IC FPGA 106 I/O 164MBGA
Intel
248
In Stock
1 : ¥393.25000
Tray
Tray
Active
Not Verified
645
10320
423936
106
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
164-TFBGA
164-MBGA (8x8)
780-FBGA Pkg
EP4CE30F29C7N
IC FPGA 532 I/O 780FBGA
Intel
61
In Stock
1 : ¥567.38000
Tray
Tray
Active
Not Verified
1803
28848
608256
532
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
780-BGA
780-FBGA (29x29)
256-BGA
10M08DAF256I7G
IC FPGA 178 I/O 256FBGA
Intel
30
In Stock
1 : ¥352.72000
Tray
Tray
Active
Not Verified
500
8000
387072
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-LBGA
256-FBGA (17x17)
Showing
of 11

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.