XC6SLX9-2TQG144C

DigiKey Part Number
122-1745-ND
Manufacturer
Manufacturer Product Number
XC6SLX9-2TQG144C
Description
IC FPGA 102 I/O 144TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 589824 9152 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
XC6SLX9-2TQG144C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
715
Number of Logic Elements/Cells
9152
Total RAM Bits
589824
Number of I/O
102
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-TQFP (20x20)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.21000¥263.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.