FPGAs (Field Programmable Gate Array)

Results: 4
Manufacturer
Efinix, Inc.Lattice Semiconductor Corporation
Series
MachXO2Trion®
Number of Logic Elements/Cells
1280738419728
Total RAM Bits
655361258291069548
Number of I/O
7997195
Voltage - Supply
1.15V ~ 1.25V2.375V ~ 3.465V
Package / Case
100-LQFP144-LQFP256-TFBGA
Supplier Device Package
100-TQFP (14x14)144-LQFP (20x20)256-FBGA (13x13)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-LQFP
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
47,288
In Stock
1 : ¥53.69000
Tray
Tray
Active
Not Verified
-
7384
125829
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-LQFP (20x20)
1,342
In Stock
1 : ¥108.78000
Tray
Tray
Active
Not Verified
160
1280
65536
79
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
100-LQFP
100-TQFP (14x14)
144-QFN
T20Q144I4
IC FPGA TRION T20 144QFP
Efinix, Inc.
40,232
In Stock
1 : ¥117.48000
Tray
Tray
Active
Not Verified
-
19728
1069548
97
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-LQFP (20x20)
256-FBGA
T20F256I4
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
26,402
In Stock
1 : ¥151.58000
Tray
Tray
Active
Not Verified
-
19728
1069548
195
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
256-TFBGA
256-FBGA (13x13)
Showing
of 4

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.