FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥139.40000 Tray | Tray | Active | Not Verified | 250 | 4000 | 193536 | 178 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
1,045 In Stock | 1 : ¥344.81000 Tray | Tray | Active | Not Verified | 516 | 8256 | 165888 | 138 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
88 In Stock | 1 : ¥1,541.14000 Tray | Tray | Active | Not Verified | 2076 | 33216 | 483840 | 322 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
2,257 In Stock | 1 : ¥216.10000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 246 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 324-LFBGA | 324-UBGA (15x15) | |||
7 In Stock | 1 : ¥921.63000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 346 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
16 In Stock | 1 : ¥1,196.33000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥954.35000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 346 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
0 In Stock Check Lead Time | 1 : ¥1,308.25000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 532 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
0 In Stock Check Lead Time | 1 : ¥250.96000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 162 | 1.2V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LFBGA | 256-UBGA (14x14) |