FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Number of Gates | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥1,934.03000 Tray | Tray | Active | Not Verified | 5831 | 74637 | 3170304 | 280 | - | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BBGA | 484-FBGA (23x23) | |||
0 In Stock | 60 : ¥975.81733 Tray | Tray | Obsolete | Not Verified | 896 | 8064 | 368640 | 311 | 400000 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 400-BGA | 400-FBGA (21x21) | |||
0 In Stock | 60 : ¥2,187.91300 Tray | Tray | Obsolete | Not Verified | 3328 | 29952 | 589824 | 333 | 1500000 | 1.14V ~ 1.26V | Surface Mount | -40°C ~ 100°C (TJ) | 456-BBGA | 456-FBGA (23x23) | |||
0 In Stock | 40 : ¥2,251.94950 Bulk | Bulk | Obsolete | Not Verified | 6912 | 62208 | 1769472 | 489 | 4000000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 676-BGA | 676-FBGA (27x27) | |||
0 In Stock | 60 : ¥2,764.24117 Tray | Tray | Obsolete | Not Verified | 3688 | 33192 | 663552 | 376 | 1600000 | 1.14V ~ 1.26V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BBGA | 484-FBGA (23x23) |