FPGAs (Field Programmable Gate Array)

Results: 4
Manufacturer
AMDEfinix, Inc.
Series
Spartan®-6 LXTrion®
Number of LABs/CLBs
7157911
Number of Logic Elements/Cells
915212828101261
Total RAM Bits
5898247444894939776
Number of I/O
65102338480
Voltage - Supply
1.14V ~ 1.26V1.15V ~ 1.25V
Package / Case
100-LQFP144-LQFP484-FBGA, CSPBGA676-BGA
Supplier Device Package
100-LQFP (14x14)144-TQFP (20x20)484-CSPBGA (19x19)676-FBGA (27x27)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-TQFP
XC6SLX9-3TQG144I
IC FPGA 102 I/O 144TQFP
AMD
653
In Stock
1 : ¥332.74000
Tray
Tray
Active
Not Verified
715
9152
589824
102
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP
144-TQFP (20x20)
T20Q100F3I4-ES
T13Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
119
In Stock
1 : ¥85.44000
Tray
Tray
Active
-
-
12828
744489
65
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
100-LQFP
100-LQFP (14x14)
676-BGA Series
XC6SLX100-3FGG676I
IC FPGA 480 I/O 676FBGA
AMD
3
In Stock
1 : ¥2,668.19000
Tray
Tray
Active
Not Verified
7911
101261
4939776
480
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
676-BGA
676-FBGA (27x27)
484-CSPBGA
XC6SLX100-3CSG484I
IC FPGA 338 I/O 484CSBGA
AMD
0
In Stock
Check Lead Time
84 : ¥2,315.98583
Tray
Tray
Active
Not Verified
7911
101261
4939776
338
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA, CSPBGA
484-CSPBGA (19x19)
Showing
of 4

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.