FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
488 In Stock | 1 : ¥268.98000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 89 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
761 In Stock | 1 : ¥352.72000 Tray | Tray | Active | Not Verified | 500 | 8000 | 387072 | 112 | 2.85V ~ 3.465V | Surface Mount | -40°C ~ 100°C (TJ) | 153-VFBGA | 153-MBGA (8x8) | |||
579 In Stock | 1 : ¥825.13000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
202 In Stock | 1 : ¥1,093.55000 Tray | Tray | Active | Not Verified | 1539 | 24624 | 608256 | 82 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
175 In Stock | 1 : ¥3,007.65000 Tray | Tray | Active | Not Verified | 56480 | 149500 | 7880704 | 240 | 1.07V ~ 1.13V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
74 In Stock | 1 : ¥2,957.91000 Tray | Tray | Active | Not Verified | 4713 | 75408 | 2810880 | 292 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
14 In Stock | 1 : ¥1,720.45000 Tray | Tray | Active | Not Verified | 7443 | 119088 | 3981312 | 525 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 780-BGA | 780-FBGA (29x29) | |||
0 In Stock Check Lead Time | 1 : ¥721.72000 Tray | Tray | Active | Not Verified | 1395 | 22320 | 608256 | 153 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |