FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
831 In Stock | 1 : ¥344.81000 Tray | Tray | Active | Not Verified | 516 | 8256 | 165888 | 138 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
330 In Stock | 1 : ¥427.44000 Tray | Tray | Active | Not Verified | 516 | 8256 | 165888 | 138 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
1,464 In Stock | 1 : ¥481.34000 Tray | Tray | Active | Not Verified | 2475 | 39600 | 1161216 | 325 | 1.2V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
961 In Stock | 1 : ¥566.18000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 168 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
111 In Stock | 1 : ¥634.87000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 346 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
579 In Stock | 1 : ¥825.13000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
119 In Stock | 1 : ¥954.35000 Tray | Tray | Active | Not Verified | 963 | 15408 | 516096 | 346 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
90 In Stock | 1 : ¥956.61000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
60 In Stock | 1 : ¥1,925.28000 Tray | Tray | Active | Not Verified | 2076 | 33216 | 483840 | 322 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
80 In Stock | 1 : ¥2,194.33000 Tray | Tray | Active | Not Verified | 2076 | 33216 | 483840 | 475 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
65 In Stock | 1 : ¥900.96000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 152 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) |