FPGAs (Field Programmable Gate Array)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of LABs/CLBs | Number of Logic Elements/Cells | Total RAM Bits | Number of I/O | Voltage - Supply | Mounting Type | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,232 In Stock | 1 : ¥236.44000 Tray | Tray | Active | Not Verified | 321 | 5136 | 423936 | 94 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 144-LQFP Exposed Pad | 144-EQFP (20x20) | |||
658 In Stock | 1 : ¥304.01000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 158 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
453 In Stock | 1 : ¥402.87000 Tray | Tray | Active | Not Verified | 1825 | 23360 | 1658880 | 150 | 0.95V ~ 1.05V | Surface Mount | -40°C ~ 100°C (TJ) | 225-LFBGA, CSPBGA | 225-CSGA (13x13) | |||
95 In Stock | 1 : ¥956.61000 Tray | Tray | Active | Not Verified | 1172 | 18752 | 239616 | 315 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
104 In Stock | 1 : ¥3,262.90000 Tray | Tray | Active | Not Verified | 3158 | 50528 | 594432 | 294 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 484-BGA | 484-FBGA (23x23) | |||
25 In Stock | 1 : ¥283.73000 Tray | Tray | Active | Not Verified | 288 | 4608 | 119808 | 142 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 208-BFQFP | 208-PQFP (28x28) | |||
92 In Stock | 1 : ¥406.36000 Tray | Tray | Active | Not Verified | 516 | 8256 | 165888 | 85 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 144-LQFP | 144-TQFP (20x20) | |||
22 In Stock | 1 : ¥4,504.96000 Tray | Tray | Active | Not Verified | 4276 | 68416 | 1152000 | 622 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 896-BGA | 896-FBGA (31x31) | |||
0 In Stock Check Lead Time | 90 : ¥625.26056 Tray | Tray | Active | Not Verified | 1563 | 25000 | 691200 | 178 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 256-LBGA | 256-FBGA (17x17) | |||
0 In Stock Check Lead Time | 40 : ¥4,656.29125 Tray | Tray | Active | Not Verified | 4276 | 68416 | 1152000 | 422 | 1.15V ~ 1.25V | Surface Mount | -40°C ~ 100°C (TJ) | 672-BGA | 672-FBGA (27x27) | |||
0 In Stock Check Lead Time | 40 : ¥5,828.98800 Tray | Tray | Active | Not Verified | 4276 | 68416 | 1152000 | 422 | 1.15V ~ 1.25V | Surface Mount | 0°C ~ 85°C (TJ) | 672-BGA | 672-FBGA (27x27) |