FPGAs (Field Programmable Gate Array)

Results: 2
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
EP4CGX150CF23C7N
EP3C16F484C8N
IC FPGA 346 I/O 484FBGA
Intel
111
In Stock
1 : ¥634.87000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
EP3C16F484I7N
IC FPGA 346 I/O 484FBGA
Intel
119
In Stock
1 : ¥954.35000
Tray
Tray
Active
Not Verified
963
15408
516096
346
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.