FPGAs (Field Programmable Gate Array)

Results: 2
Series
Cyclone® V EMAX® 10
Number of LABs/CLBs
312556480
Number of Logic Elements/Cells
50000149500
Total RAM Bits
16773127880704
Number of I/O
101240
Voltage - Supply
1.07V ~ 1.13V2.85V ~ 3.465V
Package / Case
144-LQFP Exposed Pad484-BGA
Supplier Device Package
144-EQFP (20x20)484-FBGA (23x23)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-EQFP
10M50SCE144I7G
IC FPGA 101 I/O 144EQFP
Intel
149
In Stock
1 : ¥863.13000
Tray
Tray
Active
Not Verified
3125
50000
1677312
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
484-FBGA
5CEFA7F23I7N
IC FPGA 240 I/O 484FBGA
Intel
175
In Stock
1 : ¥3,007.65000
Tray
Tray
Active
Not Verified
56480
149500
7880704
240
1.07V ~ 1.13V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
Showing
of 2

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.