Foam

Results: 2
Size / Dimension
1.00" W x 1.00" L (25.4mm x 25.4mm)5.00" W x 7.00" L (127.0mm x 177.8mm)
Thickness
0.125" (3.18mm)0.748" (19.00mm)
Density
83 kg/m³96.1 kg/m³
Material Flammability Rating
UL94 HBFUL94 HF-1
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Thickness
Density
Material
Material Flammability Rating
Color
1,072
In Stock
1 : ¥6.12000
Bag
Bag
Active
1.00" W x 1.00" L (25.4mm x 25.4mm)
0.125" (3.18mm)
96.1 kg/m³
Polyurethane
UL94 HF-1
Yellow
84
In Stock
1 : ¥31.92000
Bag
Bag
Active
5.00" W x 7.00" L (127.0mm x 177.8mm)
0.748" (19.00mm)
83 kg/m³
Polyurethane
UL94 HBF
Yellow
Showing
of 2

Foam


Foam accessories are used for shock protection and gasketing in electronic applications. The size / dimension includes 1.00” diameter (25.4mm), 1.00” W x 1.00” L (25.4mm x 25.4mm), 5.00” W x 7.00” L (127.0mm x 177.8mm), 6.00” W x 30.00’ L (152.4mm x 9.1m), 8.27” W x 11.69” L (210.0mm x 297.0mm), 39.37” L x 11.81” W x 0.24” H (1000.0mm x 300.0mm x 6.0mm), and 78.74” L x 17.72” W x 0.12” L (2000.0mm x 450.0mm x 3.0mm).