Float, Level Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Output Configuration | Current | Switch Actuation Level | Mounting Type | Material - Housing & Prism | Operating Temperature | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : ¥63.46000 Bulk | Bulk | Active | Liquid | Switch (Single Float) | SPST-NC/NO | 500 mA | - | Panel Mount, M16x2 Thread | Polyamide (PA) | -20°C ~ 90°C | 200V | |||
256 In Stock | 1 : ¥32.68000 Bulk | Bulk | Active | Liquid | Switch (Single Float) | SPST-NO | 500 mA | - | Free Hanging | Polyamide (PA) | -20°C ~ 90°C | 200V | |||
38 In Stock | 1 : ¥511.80000 Bulk | - | Bulk | Active | Liquid | Switch (Single Float) | SPST-NC | 500 mA | - | Free Hanging | Stainless Steel | -30°C ~ 80°C | 180V | ||
0 In Stock Check Lead Time | 50 : ¥540.55000 Bulk | - | Bulk | Active | Liquid | Switch (Single Float) | SPST-NC | 500 mA | - | Free Hanging | Stainless Steel | -30°C ~ 80°C | 180V |