Float, Level Sensors

Results: 2
Manufacturer
Littelfuse Inc.PIC GmbH
Series
-59630
Packaging
BoxBulk
Output Type
SwitchSwitch (Single Float)
Current
500 mA1 A
Switch Actuation Level
0.2" (5.08 mm)1.22" (31mm)
Material - Housing & Prism
-Polyamide (PA)
Operating Temperature
-40°C ~ 105°C-20°C ~ 80°C
Voltage Rating
200V200VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
PLS-031(A,B)-(3,6)PAI
PLS-031B-3PAI
SENSOR LEVEL SWITCH
PIC GmbH
426
In Stock
1 : ¥38.18000
Bulk
-
Bulk
Active
Liquid
Switch
SPST-NC
1 A
1.22" (31mm)
Panel Mount, M8 Thread
Polyamide (PA)
-20°C ~ 80°C
200V
59630-1-T-02-A
59630-4-T-02-F
SENSOR LEVEL SWITCH SINGLE FLOAT
Littelfuse Inc.
282
In Stock
1 : ¥65.84000
Box
Box
Active
Liquid
Switch (Single Float)
SPST-NC
500 mA
0.2" (5.08 mm)
Panel Mount, M8 Thread
-
-40°C ~ 105°C
200VDC
Showing
of 2

Float, Level Sensors


Products within this category are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value.