Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,224 In Stock 88,532 Marketplace | 1 : ¥8.16000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 60 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
2,440 In Stock 1,273 Marketplace | 1 : ¥7.65000 Tube | Bulk Tube | Active | Reset | JK Type | Complementary | 2 | 1 | 60 MHz | 28ns @ 6V, 50pF | Negative Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,891 In Stock | 1 : ¥8.59000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 59 MHz | 33ns @ 6V, 150pF | Positive Edge | 7.8mA, 7.8mA | 2V ~ 6V | 4 µA | 5 pF | -40°C ~ 85°C (TA) | Through Hole | 20-DIP | 20-DIP (0.300", 7.62mm) | |||
586 In Stock | 1 : ¥7.14000 Tube | Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 50 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 10 pF | -55°C ~ 125°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) |