SN74LV574APWR | |
---|---|
DigiKey Part Number | 296-12285-2-ND - Tape & Reel (TR) 296-12285-1-ND - Cut Tape (CT) 296-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV574APWR |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 205 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.8 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.29600 | ¥52.96 |
25 | ¥4.97840 | ¥124.46 |
100 | ¥4.06270 | ¥406.27 |
250 | ¥3.77352 | ¥943.38 |
500 | ¥3.21158 | ¥1,605.79 |
1,000 | ¥2.56924 | ¥2,569.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.32840 | ¥4,656.80 |
6,000 | ¥2.16783 | ¥13,006.98 |
10,000 | ¥2.08753 | ¥20,875.30 |