Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,184 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.80367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 60 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
16,316 In Stock | 1 : ¥3.91000 Cut Tape (CT) 2,000 : ¥1.37078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 37 MHz | 29ns @ 5.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP | 20-TSSOP (0.173", 4.40mm Width) | |||
4,986 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.06718 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 150 MHz | 5.2ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |