Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,366 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.57585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 1 | 175 MHz | 5ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 3 pF | -40°C ~ 125°C (TA) | Surface Mount | SC-70-6 | 6-TSSOP, SC-88, SOT-363 | |||
6,918 In Stock | 1 : ¥6.29000 Cut Tape (CT) 5,000 : ¥1.08386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.4ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 8-UQFN (1.5x1.5) | 8-UFQFN |