100135DC | |
---|---|
DigiKey Part Number | 2156-100135DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100135DC |
Description | J-K FLIP-FLOP, 100K SERIES |
Customer Reference | |
Detailed Description | Flip Flop 3 Element JK Type 1 Bit Positive Edge 24-CDIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Clock Frequency | 600 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | - | |
Voltage - Supply | -4.2V ~ -5.7V | |
Current - Quiescent (Iq) | 195 mA | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Through Hole | |
Supplier Device Package | 24-CDIP | |
Package / Case | 24-CDIP (0.600", 15.24mm) | |
Base Product Number |