SN74HC374DWR | |
---|---|
DigiKey Part Number | 296-1201-2-ND - Tape & Reel (TR) 296-1201-1-ND - Cut Tape (CT) 296-1201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC374DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC374DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 70 MHz | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.52300 | ¥45.23 |
25 | ¥4.24400 | ¥106.10 |
100 | ¥3.46510 | ¥346.51 |
250 | ¥3.21824 | ¥804.56 |
500 | ¥2.73910 | ¥1,369.55 |
1,000 | ¥2.19119 | ¥2,191.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.98580 | ¥3,971.60 |
6,000 | ¥1.84883 | ¥11,092.98 |
10,000 | ¥1.78036 | ¥17,803.60 |
50,000 | ¥1.69493 | ¥84,746.50 |