SN74HCS72QPWRQ1

DigiKey Part Number
296-SN74HCS72QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS72QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS72QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS72QPWRQ1
Description
IC FF D-TYPE DUAL 2BIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS72QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
74 MHz
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.47200¥44.72
25¥4.17560¥104.39
100¥3.34180¥334.18
250¥3.10296¥775.74
500¥2.62568¥1,312.84
1,000¥2.02890¥2,028.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.78650¥3,573.00
6,000¥1.67123¥10,027.38
10,000¥1.55597¥15,559.70
50,000¥1.44072¥72,036.00
Manufacturers Standard Package