Flip Flops

Results: 3
Series
4000B74LS
Packaging
BulkTube
Function
Master ResetSet(Preset) and Reset
Type
D-TypeJK Type
Clock Frequency
24 MHz33 MHz45 MHz
Max Propagation Delay @ V, Max CL
20ns @ 5V, 45pF25ns @ 2.5V, 15pF90ns @ 15V, 50pF
Trigger Type
Negative EdgePositive Edge
Current - Output High, Low
400µA, 8mA6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V4.75V ~ 5.25V
Current - Quiescent (Iq)
4 µA6 mA8 mA
Operating Temperature
-55°C ~ 125°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
14-PDIP16-PDIP
Package / Case
14-DIP (0.300", 7.62mm)16-DIP (0.300", 7.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Type
Output Type
Number of Elements
Number of Bits per Element
Clock Frequency
Max Propagation Delay @ V, Max CL
Trigger Type
Current - Output High, Low
Voltage - Supply
Current - Quiescent (Iq)
Input Capacitance
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14-PDIP
SN74LS74AN
IC FF D-TYPE DUAL 1BIT 14DIP
Texas Instruments
1,257
In Stock
1 : ¥6.24000
Tube
Tube
Active
Set(Preset) and Reset
D-Type
Complementary
2
1
33 MHz
25ns @ 2.5V, 15pF
Positive Edge
400µA, 8mA
4.75V ~ 5.25V
8 mA
-
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
16-DIP SOT38-1
CD4027BE
IC FF JK TYPE DUAL 1BIT 16DIP
Texas Instruments
1,923
In Stock
227,196
Marketplace
1 : ¥7.40000
Tube
Bulk
Tube
Active
Set(Preset) and Reset
JK Type
Complementary
2
1
24 MHz
90ns @ 15V, 50pF
Positive Edge
6.8mA, 6.8mA
3V ~ 18V
4 µA
5 pF
-55°C ~ 125°C (TA)
Through Hole
16-PDIP
16-DIP (0.300", 7.62mm)
14-PDIP
SN74LS73AN
IC FF JK TYPE DUAL 1BIT 14DIP
Texas Instruments
10,012
In Stock
1 : ¥15.13000
Tube
Tube
Active
Master Reset
JK Type
Complementary
2
1
45 MHz
20ns @ 5V, 45pF
Negative Edge
400µA, 8mA
4.75V ~ 5.25V
6 mA
-
0°C ~ 70°C (TA)
Through Hole
14-PDIP
14-DIP (0.300", 7.62mm)
Showing
of 3

Flip Flops


Flip-flops are elementary digital memory devices capable of storing a single logic state or "bit" of information. They have at least two inputs; one or more to communicate the data to be stored and another to indicate the point in time to store it. Different flip-flop types such as D (delay), SR (Set-Reset), and JK respond differently to the signals presented to their inputs and can be used to implement different logical functions. They differ from latches in that they are edge sensitive devices, whose retained logic state changes only at the moment a valid clock signal is received.