Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,659 In Stock | 1 : ¥5.61000 Cut Tape (CT) 2,500 : ¥1.86003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 14 MHz | 100ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 4 µA | 5 pF | -55°C ~ 125°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,360 In Stock 102,111 Marketplace | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.69021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 25ns @ 5.5V, 50pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
3,051 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥1.77464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Reset | D-Type | Non-Inverted | 1 | 6 | 15.5 MHz | 120ns @ 15V, 50pF | Positive Edge | 8.8mA, 8.8mA | 3V ~ 18V | 20 µA | 5 pF | -55°C ~ 125°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) |