SN74LVC16374ADLR | |
---|---|
DigiKey Part Number | 296-13247-2-ND - Tape & Reel (TR) 296-13247-1-ND - Cut Tape (CT) 296-13247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374ADLR |
Description | IC FF D-TYPE DUAL 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374ADLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.23743 | ¥6,237.43 |
2,000 | ¥5.80731 | ¥11,614.62 |
5,000 | ¥5.59220 | ¥27,961.00 |
10,000 | ¥5.37712 | ¥53,771.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.40000 | ¥114.00 |
25 | ¥10.75560 | ¥268.89 |
100 | ¥9.16260 | ¥916.26 |
250 | ¥8.60324 | ¥2,150.81 |
500 | ¥7.52800 | ¥3,764.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥11.00900 | ¥110.09 |
25 | ¥10.38720 | ¥259.68 |
100 | ¥8.84850 | ¥884.85 |
250 | ¥8.30832 | ¥2,077.08 |
500 | ¥7.26994 | ¥3,634.97 |