Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,224 In Stock 88,532 Marketplace | 1 : ¥8.16000 Tube | Bulk Tube | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 60 MHz | 30ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Through Hole | 14-PDIP | 14-DIP (0.300", 7.62mm) | |||
1,716 In Stock | 1 : ¥10.43000 Tube | Tube | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 47ns @ 5.5V, 150pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) |