Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,446 In Stock 384,159 Marketplace | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.85990 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 46 MHz | 18ns @ 5.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 4 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,360 In Stock 102,111 Marketplace | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.69021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 25ns @ 5.5V, 50pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4,195 In Stock 76,801 Marketplace | 1 : ¥5.36000 Cut Tape (CT) 2,000 : ¥1.90313 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Master Reset | D-Type | Non-Inverted | 1 | 8 | 37 MHz | 29ns @ 5.5V, 50pF | Positive Edge | 4mA, 4mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
2,659 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥1.74448 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Set(Preset) and Reset | D-Type | Complementary | 2 | 1 | 67 MHz | 26ns @ 6V, 50pF | Positive Edge | 5.2mA, 5.2mA | 2V ~ 6V | 2 µA | 5 pF | -40°C ~ 85°C (TA) | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,975 In Stock 8,000 Marketplace | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.34957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 40 MHz | 32ns @ 5.5V, 50pF | Positive Edge | 6mA, 6mA | 4.5V ~ 5.5V | 8 µA | 3 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) | |||
1,224 In Stock 234,454 Marketplace | 1 : ¥6.21000 Cut Tape (CT) 2,000 : ¥2.14142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Standard | D-Type | Tri-State, Non-Inverted | 1 | 8 | 100 MHz | 7ns @ 3.3V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 3.6V | 10 µA | 4 pF | -40°C ~ 85°C (TA) | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) |