Flip Flops
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Type | Output Type | Number of Elements | Number of Bits per Element | Clock Frequency | Max Propagation Delay @ V, Max CL | Trigger Type | Current - Output High, Low | Voltage - Supply | Current - Quiescent (Iq) | Input Capacitance | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,241 In Stock | 1 : ¥4.25000 Cut Tape (CT) 5,000 : ¥1.14154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 200 MHz | 4.1ns @ 5V, 50pF | Positive Edge | 32mA, 32mA | 1.65V ~ 5.5V | 4 µA | 4 pF | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-XSON (1.35x1) | 8-XFDFN | |||
13,237 In Stock | 1 : ¥6.80000 Cut Tape (CT) 3,000 : ¥2.61452 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Set(Preset) and Reset | D-Type | Complementary | 1 | 1 | 140 MHz | 5.4ns @ 5V, 50pF | Positive Edge | 24mA, 24mA | 1.65V ~ 5.5V | 10 µA | 5 pF | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-VSSOP | 8-VFSOP (0.091", 2.30mm Width) |