Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558 In Stock | 1 : ¥66.87000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | - | Unshielded | Clear | 0.026" (0.66mm) | 0.350" (8.89mm) | - | 300 V | -65°C ~ 260°C | - | - | ||
25 In Stock | 1 : ¥684.38000 Bulk | - | Bulk | Active | Flat Cable | 14 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.350" (8.89mm) | Poly-Vinyl Chloride (PVC) | 150 V | 105°C | UL Style 2678 | - | ||
3 In Stock | 1 : ¥692.67000 Spool | Spool | Active | Flat Cable | 14 | 0.025" (0.64mm) | 100.0' (30.48m) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.350" (8.89mm) | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | Zippable | |||
13 In Stock Value Added Item | 1 : ¥87.70000 Spool | Spool | Active | Flat Cable | 14 | 0.025" (0.64mm) | 10.0' (3.05m) | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.350" (8.89mm) | Thermoplastic Elastomer (TPE) | 150 V | -40°C ~ 105°C | UL Style 20297 | Zippable |