Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
427 In Stock | 1 : ¥11.34000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | Solid | Unshielded | Gray | 0.025" (0.64mm) | 0.350" (8.89mm) | Thermoplastic Elastomer (TPE) | 150 V | - | - | -40°C ~ 105°C | UL Style 20297 | Zippable | |||
0 In Stock Check Lead Time | 1 : ¥1,694.99000 Bulk | - | Bulk | Active | Flat Cable | 14 | 0.025" (0.64mm) | 250.0' (76.20m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.350" (8.89mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - | ||
25 In Stock Value Added Item | 1 : ¥44.78000 Bulk | - | Bulk | Active | Flat Cable | 14 | 0.025" (0.64mm) | 5.0' (1.52m) | 30 AWG | 7 Strands / 38 AWG | Unshielded | Gray | 0.026" (0.66mm) | 0.350" (8.89mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | 105°C | UL Style 2678 | - |