Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 25.0' (7.62m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.250" (6.35mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.99000 | ¥117.99 |
2 | ¥112.11000 | ¥224.22 |
4 | ¥106.84250 | ¥427.37 |
10 | ¥100.38800 | ¥1,003.88 |
20 | ¥95.10600 | ¥1,902.12 |
40 | ¥90.99450 | ¥3,639.78 |
100 | ¥85.12410 | ¥8,512.41 |
200 | ¥81.01505 | ¥16,203.01 |
400 | ¥76.90560 | ¥30,762.24 |