Flat Ribbon Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 100 : ¥25.81680 Spool | - | Spool | Active | Flat Cable | 10 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.440" (11.18mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
700 In Stock | 100 : ¥13.84590 Spool | Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
4 In Stock 6 Factory | 1 : ¥3,655.10000 Spool | - | Spool | Active | Flat Cable | 15 | 0.044" (1.12mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.660" (16.76mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - | ||
0 In Stock Check Lead Time | 100 : ¥57.84580 Spool | - | Spool | Active | Flat Cable | 20 | 0.045" (1.14mm) | 100.0' (30.48m) | 24 AWG | 19 Strands / 36 AWG | Unshielded | Multiple | 0.044" (1.12mm) | 0.880" (22.35mm) | Poly-Vinyl Chloride (PVC) | 600 V | - | MIL-DTL-16878/1 Type B | -20°C ~ 105°C | UL Style 2713 | - |